Part Details for PD42-2-1140-CANOPEN by Analog Devices Inc
Results Overview of PD42-2-1140-CANOPEN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD42-2-1140-CANOPEN Information
PD42-2-1140-CANOPEN by Analog Devices Inc is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=5 A / SSOP30 | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=2.5 A / SSOP30 | |
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=500 V / Iout=2.5 A / SSOP30 |
Price & Stock for PD42-2-1140-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6197
|
Newark | Stepper Motor, 2-Ph, 2A, 0.36N-M, Coil Type:Bipolar, Torque Max:0.36N-M, Current Rating:2A, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.2500 / $257.5400 | Buy Now |
DISTI #
700-PD4221140CANOPEN
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 24V, 0.36 RoHS: Compliant | 1 |
|
$229.4400 / $230.4300 | Buy Now |
|
Analog Devices Inc | PANdrive/ Smart Stepper Motor, Package Multiple: 1 | 0 |
|
$241.9000 | Buy Now |