Part Details for PD42-1-1240-CANOPEN by Analog Devices Inc
Overview of PD42-1-1240-CANOPEN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD42-1-1240-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1728
|
Newark | Stepper Motor, 2-Ph, 2A, 0.22N-M Rohs Compliant: Yes |Trinamic/analog Devices PD42-1-1240-CANOPEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.1800 | Buy Now |
DISTI #
700-PD4211240CANOPEN
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 24V, 0.2 RoHS: Compliant | 3 |
|
$259.6700 / $277.5200 | Buy Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Min Qty: 1 Package Multiple: 1 | 1 |
|
$258.2800 | Buy Now |
|
Symmetry Electronics | PANDRIVE NEMA17, 24V, 0.22NM Min Qty: 1 | 0 |
|
$185.0000 | Buy Now |