Part Details for PD40F80 by Sanrex Corporation
Overview of PD40F80 by Sanrex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD40F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Silicon Controlled Rectifier, 40000mA I(T), 800V V(RRM) RoHS: Not Compliant |
|
|
RFQ |
Part Details for PD40F80
PD40F80 CAD Models
PD40F80 Part Data Attributes
|
PD40F80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PD40F80
Sanrex Corporation
Silicon Controlled Rectifier, 40000mA I(T), 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 70 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1300 A | |
On-State Voltage-Max | 1.4 V | |
On-state Current-Max | 40000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 800 V |