Part Details for PD3Z284C2V4-7 by Zetex / Diodes Inc
Overview of PD3Z284C2V4-7 by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD3Z284C2V4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85582752
|
Verical | Zener Diode Single 2.4V 8% 100Ohm 500mW 2-Pin PowerDI 323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2245 | Americas - 66000 |
|
$0.1181 | Buy Now |
DISTI #
65163218
|
Verical | Zener Diode Single 2.4V 8% 100Ohm 500mW 2-Pin PowerDI 323 T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1745 | Americas - 9000 |
|
$0.0936 | Buy Now |
DISTI #
66715177
|
Verical | Zener Diode Single 2.4V 8% 100Ohm 500mW 2-Pin PowerDI 323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2241 | Americas - 3000 |
|
$0.1084 / $0.1180 | Buy Now |