Part Details for PD3Z284C20 by Diodes Incorporated
Overview of PD3Z284C20 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PD3Z284C20
PD3Z284C20 CAD Models
PD3Z284C20 Part Data Attributes
|
PD3Z284C20
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PD3Z284C20
Diodes Incorporated
Zener Diode, 20V V(Z), 5%, 0.5W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for PD3Z284C20
This table gives cross-reference parts and alternative options found for PD3Z284C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD3Z284C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C20A0G | Zener Diode, 20V V(Z), 5%, 0.5W | Taiwan Semiconductor | PD3Z284C20 vs BZX79C20A0G |
BZX79C20R0G | Zener Diode, 20V V(Z), 5%, 0.5W | Taiwan Semiconductor | PD3Z284C20 vs BZX79C20R0G |
ZMM20 | Zener Diode, 20V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | PD3Z284C20 vs ZMM20 |
BZX55C20 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bytesonic Corporation | PD3Z284C20 vs BZX55C20 |
BZT55C20L0G | Zener Diode, 20V V(Z), 5%, 0.5W | Taiwan Semiconductor | PD3Z284C20 vs BZT55C20L0G |