Part Details for PD3Z284C10-7 by Diodes Incorporated
Overview of PD3Z284C10-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD3Z284C10-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PD3Z284C10-7CT-ND
|
DigiKey | DIODE ZENER 10V 500MW POWERDI323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1181 / $0.4200 | Buy Now |
DISTI #
PD3Z284C10-7
|
Avnet Americas | Diode Zener Single 10V 6% 500mW 2-Pin PowerDI 323 T/R - Tape and Reel (Alt: PD3Z284C10-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0962 / $0.1137 | Buy Now |
DISTI #
621-PD3Z284C10-7
|
Mouser Electronics | Zener Diodes 500MW 10V RoHS: Compliant | 582 |
|
$0.1350 / $0.4200 | Buy Now |
DISTI #
PD3Z284C10-7
|
Avnet Americas | Diode Zener Single 10V 6% 500mW 2-Pin PowerDI 323 T/R - Tape and Reel (Alt: PD3Z284C10-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0962 / $0.1137 | Buy Now |
DISTI #
PD3Z284C10-7
|
Avnet Silica | Diode Zener Single 10V 6% 500mW 2-Pin PowerDI 323 T/R (Alt: PD3Z284C10-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1559 | Buy Now |