-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD3S230LQ-7DICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A PWRDI323 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4472 In Stock |
|
$0.1693 / $0.5800 | Buy Now |
DISTI #
PD3S230LQ-7
|
Avnet Americas | DIODE SCHOTTKY 30V 2A POWERDI323 - Tape and Reel (Alt: PD3S230LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 393000 Factory Stock |
|
$0.0976 / $0.1153 | Buy Now |
DISTI #
621-PD3S230LQ-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 7367 |
|
$0.1660 / $0.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2990 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | 2392 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
PD3S230LQ-7
|
Avnet Silica | DIODE SCHOTTKY 30V 2A POWERDI323 (Alt: PD3S230LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy