Part Details for PD3S130LQ-7 by Diodes Incorporated
Overview of PD3S130LQ-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD3S130LQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD3S130LQ-7DICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A PWRDI323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8163 In Stock |
|
$0.1847 / $0.6400 | Buy Now |
DISTI #
PD3S130LQ-7
|
Avnet Americas | Diode Schottky Barrier 30V 1A SMD 2-Pin PowerDI 323 T/R - Tape and Reel (Alt: PD3S130LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 153000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
621-PD3S130LQ-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier | 3038 |
|
$0.1840 / $0.5900 | Buy Now |
DISTI #
V72:2272_18975132
|
Arrow Electronics | Rectifier Diode Schottky 30V 1A Automotive AEC-Q101 2-Pin PowerDI 323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2152 Container: Cut Strips | Americas - 1915 |
|
$0.1411 / $0.1497 | Buy Now |
DISTI #
PD3S130LQ-7
|
Avnet Americas | Diode Schottky Barrier 30V 1A SMD 2-Pin PowerDI 323 T/R - Tape and Reel (Alt: PD3S130LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 153000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
PD3S130LQ-7
|
TME | Diode: Schottky rectifying, SMD, 30V, 1A, PowerDI®323, reel,tape Min Qty: 1 | 0 |
|
$0.1340 / $0.5120 | RFQ |
DISTI #
PD3S130LQ-7
|
Avnet Asia | Diode Schottky Barrier 30V 1A SMD 2-Pin PowerDI 323 T/R (Alt: PD3S130LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | Power-DI-323 Schottky Barrier Diodes (SBD) ROHS | 826 |
|
$0.2178 / $0.3073 | Buy Now |