-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3310
|
Newark | Schottky Rectifier, 30V, 1A, Powerdi323 Rohs Compliant: Yes |Diodes Inc. PD3S130L-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2485 |
|
$0.1970 / $0.5550 | Buy Now |
DISTI #
PD3S130LDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A PWRDI323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29272 In Stock |
|
$0.1539 / $0.5300 | Buy Now |
DISTI #
PD3S130L-7
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin PowerDI 323 T/R - Tape and Reel (Alt: PD3S130L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1465 | Buy Now |
DISTI #
621-PD3S130L-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0A PowerDI 323 30V 21VR 22A IFSM RoHS: Compliant | 23351 |
|
$0.1530 / $0.5200 | Buy Now |
DISTI #
P40:2555_23840440
|
Arrow Electronics | Rectifier Diode Schottky 30V 1A 2-Pin PowerDI 323 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Europe - 3000 |
|
$0.1409 / $0.4788 | Buy Now |
DISTI #
V72:2272_06703477
|
Arrow Electronics | Rectifier Diode Schottky 30V 1A 2-Pin PowerDI 323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2127 Container: Cut Strips | Americas - 279 |
|
$0.4973 / $0.5055 | Buy Now |
DISTI #
V79:2366_26974773
|
Arrow Electronics | Rectifier Diode Schottky 30V 1A 2-Pin PowerDI 323 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 3 |
|
$0.1476 / $0.4924 | Buy Now |
DISTI #
70438409
|
RS | Diode Schottky 30V 1A 2Pin PowerDI 323 | Diodes Inc PD3S130L-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3470 | RFQ |
|
Future Electronics | PD3S130L Series 1 A 30 V SMT Schottky Barrier Rectifier - PowerDI323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1330 | Buy Now |
|
Future Electronics | PD3S130L Series 1 A 30 V SMT Schottky Barrier Rectifier - PowerDI323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy