Part Details for PD3S130H-7 by Diodes Incorporated
Overview of PD3S130H-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD3S130H-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3308
|
Newark | Schottky Rectifier, 30V, 1A, Powerdi323 Rohs Compliant: Yes |Diodes Inc. PD3S130H-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2904 |
|
$0.1980 / $0.4830 | Buy Now |
DISTI #
PD3S130HDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A PWRDI323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16216 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
PD3S130H-7
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin PowerDI 323 T/R - Tape and Reel (Alt: PD3S130H-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 921000 Factory Stock |
|
$0.1240 / $0.1465 | Buy Now |
DISTI #
621-PD3S130H-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0A 30V RoHS: Compliant | 6303 |
|
$0.1430 / $0.4400 | Buy Now |
DISTI #
V72:2272_06703476
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin PowerDI 323 T/R Min Qty: 396 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2152 Container: Cut Strips | Americas - 1495 |
|
$0.1250 / $0.2526 | Buy Now |
|
Future Electronics | PD3S130H Series 30 V 1 A Surface Mount Schottky Barrier Rectifier -PowerDI™ 323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
|
Future Electronics | PD3S130H Series 30 V 1 A Surface Mount Schottky Barrier Rectifier -PowerDI™ 323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
|
Future Electronics | PD3S130H Series 30 V 1 A Surface Mount Schottky Barrier Rectifier -PowerDI™ 323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 1 A, 30 V, SILICON, SIGNAL DIODE | 31 |
|
$0.2325 / $0.2790 | Buy Now |
Part Details for PD3S130H-7
PD3S130H-7 CAD Models
PD3S130H-7 Part Data Attributes
|
PD3S130H-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PD3S130H-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | POWERDI 323 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 22 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PD3S130H-7
This table gives cross-reference parts and alternative options found for PD3S130H-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD3S130H-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD3S130L-7 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN | Diodes Incorporated | PD3S130H-7 vs PD3S130L-7 |
CUS02(TE85L,Q,M) | X35 PB-FREE, RECTIFIER; US-FLAT; MOQ=4000; P=0.6W F=1MHZ | Toshiba America Electronic Components | PD3S130H-7 vs CUS02(TE85L,Q,M) |
CUS02(TE85L) | Diode Schottky 30V 1A 2-Pin US-FLAT T/R | Toshiba America Electronic Components | PD3S130H-7 vs CUS02(TE85L) |
CMIDSH1-3TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | PD3S130H-7 vs CMIDSH1-3TIN/LEAD |