Part Details for PD3S120LQ-7 by Diodes Incorporated
Overview of PD3S120LQ-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD3S120LQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD3S120LQ-7DICT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A PWRDI323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2732 In Stock |
|
$0.1847 / $0.6400 | Buy Now |
DISTI #
PD3S120LQ-7
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin PowerDI 323 T/R - Tape and Reel (Alt: PD3S120LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.1612 / $0.1905 | Buy Now |
DISTI #
621-PD3S120LQ-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier | 2700 |
|
$0.1840 / $0.6400 | Buy Now |
DISTI #
PD3S120LQ-7
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, PowerDI®323, reel,tape Min Qty: 1 | 0 |
|
$0.1490 / $0.5750 | RFQ |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 20V 1A POWERDI323 | 2884 |
|
$0.2543 / $0.4685 | Buy Now |
Part Details for PD3S120LQ-7
PD3S120LQ-7 CAD Models
PD3S120LQ-7 Part Data Attributes
|
PD3S120LQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PD3S120LQ-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC, POWERDI323, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 22 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |