Part Details for PD3340MT102 by SEI Stackpole Electronics Inc
Overview of PD3340MT102 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PD3340MT102
PD3340MT102 CAD Models
PD3340MT102 Part Data Attributes
|
PD3340MT102
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PD3340MT102
SEI Stackpole Electronics Inc
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 5137, CHIP, 5137
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Unshielded | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PD3340MT102
This table gives cross-reference parts and alternative options found for PD3340MT102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD3340MT102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5137MT102-HP | General Purpose Inductor, | SEI Stackpole Electronics Inc | PD3340MT102 vs LP5137MT102-HP |
HM71-40102LFTR | 1 ELEMENT, 1000uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | PD3340MT102 vs HM71-40102LFTR |
HM71-40102LFTR | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT | TT Electronics Resistors | PD3340MT102 vs HM71-40102LFTR |
PD3340MT102 | General Purpose Inductor, 1000uH, 20%, 5137, | Viking Tech Corp | PD3340MT102 vs PD3340MT102 |
ASPI-0810T-102-M | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT | Abracon Corporation | PD3340MT102 vs ASPI-0810T-102-M |
CD3340M102T | General Purpose Inductor | Cal-Chip Electronics | PD3340MT102 vs CD3340M102T |
LMXN13L9M102CTAS | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP, 5137, ROHS COMPLIANT | Kyocera AVX Components | PD3340MT102 vs LMXN13L9M102CTAS |