Part Details for PD30ETR60PAM5SA by Carlo Gavazzi Holding AG
Overview of PD30ETR60PAM5SA by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PD30ETR60PAM5SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-PD30ETR60PAM5SA
|
Mouser Electronics | Photoelectric Sensors PHOTO RR 6M SS PNP NO+NC TOP ADJUST PLUG | 0 |
|
$116.2800 / $145.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.7000 / $108.6700 | Buy Now |
DISTI #
PD30ETR60PAM5SA
|
Relay Specialties | Photo-electric SensorsRetro-reflect, Pol, 10V ~ 30V236.2" (6m), Connector Min Qty: 1 | 0 |
|
$134.1700 / $158.5600 | RFQ |