-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2435
|
Newark | Photo Dr Rd 1M Pl Top Io-Link, Plg Rohs Compliant: Yes |Carlo Gavazzi PD30CTDR10BPM5IO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.3800 / $82.8200 | Buy Now |
DISTI #
1864-PD30CTDR10BPM5IO-ND
|
DigiKey | PHOTO DR RD 1M PL TOP IO-LINK, P Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$77.4304 / $87.0000 | Buy Now |
DISTI #
225-PD30CTDR10BPM5IO
|
Mouser Electronics | Photoelectric Sensors Diffuse-reflective Photoelectric Sensor, IO-Link, range 1000 mm, red modulated light 620nm, Power Supply 10-30VDC, NPN/PNP/Push-pull, N.O., N.C., 2m Cable, 10x30x20mm housing Plastic, IP67 RoHS: Compliant | 4 |
|
$73.5500 / $82.6500 | Buy Now |
DISTI #
74057373
|
RS | Photoelectric Sensor, Red Light, 1000mm, M8, IO-Link, PD30CTD Series | Carlo Gavazzi Inc. PD30CTDR10BPM5IO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4500 / $84.3600 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor - Diffuse Reflective - Red - 1M Sensing Distance - IO-Link - M8 Plug RoHS: Compliant | 0 |
|
$69.6000 / $77.1200 | Buy Now |
DISTI #
PD30CTDR10BPM5IO
|
TME | Sensor: photoelectric, Range: 1m, PNP/NPN NO/NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$86.0900 / $99.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD30CTDR10BPM5IO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PD30CTDR10BPM5IO
Carlo Gavazzi Holding AG
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE |