Part Details for PD30CNT15NPDU by Carlo Gavazzi Holding AG
Overview of PD30CNT15NPDU by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD30CNT15NPDU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6566
|
Newark | Photo Tri 15M Npn No/Nc Du Cab |Carlo Gavazzi PD30CNT15NPDU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-2127-ND
|
DigiKey | SENSOR THROUGH-BEAM 15M NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$75.0500 / $88.0000 | Buy Now |
DISTI #
2266-PD30CNT15NPDU-ND
|
DigiKey | SENSOR THROUGH-BEAM 15M NPN Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$81.7700 | Buy Now |
DISTI #
225-PD30CNT15NPDU
|
Mouser Electronics | Photoelectric Sensors PHOTO TRI 15M NPN NO/NC DU CAB RoHS: Compliant | 5 |
|
$79.4700 / $89.3000 | Buy Now |
DISTI #
70629695
|
RS | Photoelectric Through-Beam Receiver, Range:15000mm,10-30VDC | Carlo Gavazzi Inc. PD30CNT15NPDU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3000 / $86.2000 | RFQ |
|
Onlinecomponents.com | PHOTO TRI 15M NPN NO/NC DU CAB RoHS: Compliant |
2 Partner Stock |
|
$76.7000 / $84.9900 | Buy Now |
DISTI #
PD30CNT15NPDU
|
TME | Sensor: photoelectric, Range: 15m, NPN / NO / NC, Usup: 10÷30VDC Min Qty: 1 | 2 |
|
$62.5200 / $72.1300 | Buy Now |
DISTI #
C1S155600024533
|
Chip1Stop | Motion sensor (optical/pyroelectric/PIR) | 2 |
|
$92.5000 | Buy Now |
|
Master Electronics | PHOTO TRI 15M NPN NO/NC DU CAB RoHS: Compliant |
2 Partner Stock |
|
$76.7000 / $84.9900 | Buy Now |