Part Details for PD30CNP50NAPS by Carlo Gavazzi Holding AG
Overview of PD30CNP50NAPS by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PD30CNP50NAPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4830
|
Newark | Polarized Retro-Reflective Photoelectric Sensor, Range 5000Mm Red Polarized Modulated Light 621Nm, Power Supply 10-30Vdc, Npn Output, No And Nc, Light And Dark Switching, 2 M Cable, Pointspot |Carlo Gavazzi PD30CNP50NAPS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4900 / $92.5500 | Buy Now |
DISTI #
PD30CNP50NAPS-ND
|
DigiKey | SENSOR RETRO POL 5M NPN NO/NC Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$93.0000 | Buy Now |
DISTI #
225-PD30CNP50NAPS
|
Mouser Electronics | Photoelectric Sensors PHOTO PRR 5M NPN NO+NC POINT SPOT CAB RoHS: Compliant | 0 |
|
$83.7000 / $94.0500 | Order Now |
DISTI #
71019194
|
RS | Photoelectric Sensor, Polarized Retroreflective,5m Range,10-30VDC, NPN-NO/NC | Carlo Gavazzi Inc. PD30CNP50NAPS RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$83.8500 / $91.1400 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Retro-Reflective NO/NC NPN 5m 4-Pin |
4 In Stock |
|
$79.2000 / $87.7600 | Buy Now |
DISTI #
PD30CNP50NAPS
|
TME | Sensor: photoelectric, Range: 6m, NPN / NO + NC, retro-reflective Min Qty: 1 | 0 |
|
$59.5300 / $68.6800 | RFQ |
|
Master Electronics | Photoelectric Sensor Retro-Reflective NO/NC NPN 5m 4-Pin |
4 In Stock |
|
$79.2000 / $87.7600 | Buy Now |