-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD30CND10PASA by Carlo Gavazzi Holding AG is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1295
|
Newark | Photo Dr 1M Pnp No+Nc Cab |Carlo Gavazzi PD30CND10PASA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4600 / $81.3300 | Buy Now |
DISTI #
1864-2091-ND
|
DigiKey | SENSOR REFLECTIVE 1M PNP NO/NC Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$87.0000 | Buy Now |
DISTI #
225-PD30CND10PASA
|
Mouser Electronics | Photoelectric Sensors Diffuse-reflective Photoelectric Sensor, range 1000 mm, red modulated light 62... more RoHS: Compliant | 0 |
|
$64.2400 / $87.0000 | Order Now |
DISTI #
70629646
|
RS | Diffuse-Reflective Photoelectric Sensor, Range 1000 mm, Power Supply 10-30VDC | Carlo Gavazzi Inc. P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$78.2000 / $87.8700 | Buy Now |
|
Onlinecomponents.com | Carlo Gavazzi PD30 CG FOTOCEL OBJECT REFLECTIE - PD30CND10PASA RoHS: Compliant |
12 In Stock |
|
$82.3100 / $113.1000 | Buy Now |
DISTI #
60860868
|
Verical | PD30CND10PASA Min Qty: 1 Package Multiple: 1 Date Code: 2003 | Americas - 11 |
|
$96.4947 / $139.4575 | Buy Now |
DISTI #
PD30CND10PASA
|
TME | Sensor: photoelectric, Range: 1m, PNP / NO + NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$39.9200 / $46.0600 | RFQ |
|
Master Electronics | Carlo Gavazzi PD30 CG FOTOCEL OBJECT REFLECTIE - PD30CND10PASA RoHS: Compliant |
12 In Stock |
|
$82.3100 / $113.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD30CND10PASA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PD30CND10PASA
Carlo Gavazzi Holding AG
Diffuse Photoelectric Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE |