Part Details for PD30CND10NPDU by Carlo Gavazzi Holding AG
Overview of PD30CND10NPDU by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD30CND10NPDU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2088-ND
|
DigiKey | SENSOR REFLECTIVE 1M NPN NO/NC Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$102.0000 | Buy Now |
DISTI #
225-PD30CND10NPDU
|
Mouser Electronics | Photoelectric Sensors PHOTO DRR 1M NPN NO/NC DU CAB RoHS: Compliant | 2 |
|
$85.8800 / $107.3500 | Buy Now |
|
Onlinecomponents.com | PHOTO DRR 1M NPN NO/NC DU CAB |
2 In Stock |
|
$71.6600 / $90.8700 | Buy Now |
|
Master Electronics | PHOTO DRR 1M NPN NO/NC DU CAB |
2 In Stock |
|
$71.6600 / $90.8700 | Buy Now |
Part Details for PD30CND10NPDU
PD30CND10NPDU CAD Models
PD30CND10NPDU Part Data Attributes:
|
PD30CND10NPDU
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PD30CND10NPDU
Carlo Gavazzi Holding AG
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE |