Part Details for PD30CND10NASA by Carlo Gavazzi Holding AG
Overview of PD30CND10NASA by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD30CND10NASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2087-ND
|
DigiKey | SENSOR REFLECTIVE 1M NPN NO/NC Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$77.4304 / $87.0000 | Buy Now |
DISTI #
225-PD30CND10NASA
|
Mouser Electronics | Photoelectric Sensors PHOTO DR 1M NPN NO+NC CAB RoHS: Compliant | 5 |
|
$73.5500 / $82.6500 | Buy Now |
DISTI #
70629642
|
RS | Diffuse-Reflective Photoelectric Sensor, Range 1000 mm, Power Supply 10-30VDC | Carlo Gavazzi Inc. PD30CND10NASA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4800 / $84.3900 | RFQ |
DISTI #
PD30CND10NASA
|
TME | Sensor: photoelectric, Range: 1m, NPN / NO + NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$39.9600 / $46.1000 | RFQ |
Part Details for PD30CND10NASA
PD30CND10NASA CAD Models
PD30CND10NASA Part Data Attributes:
|
PD30CND10NASA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PD30CND10NASA
Carlo Gavazzi Holding AG
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE |