Part Details for PD300-003-100 by ANADIGICS Inc
Overview of PD300-003-100 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PD300-003-100
PD300-003-100 CAD Models
PD300-003-100 Part Data Attributes:
|
PD300-003-100
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
PD300-003-100
ANADIGICS Inc
Optoelectronic Device, TO-46, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | TO-46, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | ROUND | |
Size | 4.67 mm |