Part Details for PD28-3-1021-TMCL by Maxim Integrated Products
Overview of PD28-3-1021-TMCL by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for PD28-3-1021-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-PD28-3-1021-TMCL-ND
|
DigiKey | STEPPER MOTOR HYBRID BIPOLAR 24V Min Qty: 1 Lead time: 75 Weeks Container: Case |
17 In Stock |
|
$193.1376 / $221.9700 | Buy Now |