Part Details for PD260MYN18 by Kyocera AVX Components
Overview of PD260MYN18 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD260MYN18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-PD260MYN18-ND
|
DigiKey | DIODE MODULE GP 1800V 260A Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
24 In Stock |
|
$60.9400 | Buy Now |
DISTI #
346-PD260MYN18
|
Mouser Electronics | Diode Modules DIODE MODULE PHASE 1.8KV 260A RoHS: Compliant | 0 |
|
$60.9400 | Order Now |
DISTI #
PD260MYN18
|
TTI | Diode Modules DIODE MODULE PHASE 1.8KV 260A RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Bulk |
Americas - 24 In Stock |
|
$60.9600 | Buy Now |
DISTI #
PD260MYN18
|
TME | Module: diode Min Qty: 1 | 0 |
|
$133.8600 / $200.7900 | RFQ |