Part Details for PD2601 by IXYS Integrated Circuits Division
Overview of PD2601 by IXYS Integrated Circuits Division
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD2601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | AC Solid State Relays | 1500 |
|
RFQ | |
|
Ozdisan Elektronik | RELAY SOLID STATE 1A 0-600V SPST-NO(1FormA) | 0 |
|
$8.3408 / $9.1749 | RFQ |
Part Details for PD2601
PD2601 CAD Models
PD2601 Part Data Attributes:
|
PD2601
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
PD2601
IXYS Integrated Circuits Division
Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.1 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 3 mm | |
Overall Length | 19 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PD2601
This table gives cross-reference parts and alternative options found for PD2601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD2601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPA6111 | Trigger Output SSR, 1-Channel, 4000V Isolation, | International Rectifier | PD2601 vs DPA6111 |
SDV2415R | Trigger Output SSR, 1-Channel, 3750V Isolation, DIP-16 | Sensata Circuit Breakers | PD2601 vs SDV2415R |
PD2601S | Trigger Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT,4PIN | IXYS Corporation | PD2601 vs PD2601S |
PR39MF51NSLF | Trigger Output SSR, | Sharp Corp | PD2601 vs PR39MF51NSLF |
TLP3520A | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-20A2, DIP-16/10 | Toshiba America Electronic Components | PD2601 vs TLP3520A |
PR36MF51NIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | Sharp Corp | PD2601 vs PR36MF51NIPF |
DPA6119 | Trigger Output SSR, 1-Channel, 4000V Isolation, | International Rectifier | PD2601 vs DPA6119 |
PR36MF21YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | PD2601 vs PR36MF21YIPF |
TLP3502 | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-10C3, DIP-8/5 | Toshiba America Electronic Components | PD2601 vs TLP3502 |
DP1210 | Trigger Output SSR, 1-Channel, 4000V Isolation, MR2, 4 PIN | International Rectifier | PD2601 vs DP1210 |