Part Details for PD2436 by OSRAM GmbH
Overview of PD2436 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for PD2436
PD2436 CAD Models
PD2436 Part Data Attributes:
|
PD2436
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
PD2436
OSRAM GmbH
5X7 DOT MATRIX DISPLAY, RED, 5.08 mm, ROHS COMPLIANT, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, DIP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Display Height | 5.08 mm | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 0.00003 cd | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin (Sn) |