Part Details for PD2425J5050S2HF by Anaren Microwave
Overview of PD2425J5050S2HF by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD2425J5050S2HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-PD2425J5050S2HF
|
Mouser Electronics | Signal Conditioning 2.4-2.5GHz IL .4dB Mini Wilkinson PD RoHS: Compliant | 10688 |
|
$0.3740 / $1.0200 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
DISTI #
PD2425J5050S2HF
|
Avnet Asia | Power Divider 2400MHz to 2500MHz 6-Pin SMD T/R (Alt: PD2425J5050S2HF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |