Part Details for PD160FG160 by Sanrex Corporation
Overview of PD160FG160 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for PD160FG160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-PD160FG160-ND
|
DigiKey | THYRISTOR MODULE 1600V 160A Min Qty: 9 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.8881 / $88.2633 | Buy Now |
DISTI #
197-PD160FG160
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 1600V 160A RoHS: Compliant | 0 |
|
$72.8800 / $88.2500 | Order Now |
|
NAC | Thyristor, SanRex Standard Series, 160A, 1600V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PD160FG160
PD160FG160 CAD Models
PD160FG160 Part Data Attributes:
|
PD160FG160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PD160FG160
Sanrex Corporation
Silicon Controlled Rectifier, 160000mA I(T), 1600V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-K-AK | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 35 mA | |
Non-Repetitive Pk On-state Cur | 5400 A | |
On-state Current-Max | 160000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 1600 V |