Part Details for PD15-22C/TR8(GPS) by Everlight Electronics Co Ltd
Overview of PD15-22C/TR8(GPS) by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD15-22C/TR8(GPS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32V 940nm 400nm~1100nm 10nA SMD,2.8x3.3mm Photodiodes ROHS | 2265 |
|
$0.0768 / $0.1339 | Buy Now |