Part Details for PD101M063G124PTRU by Capxon International Electronics Co Ltd
Overview of PD101M063G124PTRU by Capxon International Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD101M063G124PTRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 100uF 63V �20% 10x12,4mm 105�C 2000h SMD Ree RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 144000 |
|
$0.5100 / $0.5400 | Buy Now |