Part Details for PD100-003-100 by ANADIGICS Inc
Overview of PD100-003-100 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for PD100-003-100
PD100-003-100 CAD Models
PD100-003-100 Part Data Attributes:
|
PD100-003-100
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
PD100-003-100
ANADIGICS Inc
Optoelectronic Device, TO-46, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | TO-46, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Dark Current-Max | 2 nA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reverse Breakdown Voltage-Min | 30 V | |
Shape | ROUND | |
Size | 4.67 mm |