Part Details for PD10 by EDI Diodes (Electronic Devices Inc)
Overview of PD10 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PD10
PD10 CAD Models
PD10 Part Data Attributes:
|
PD10
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
PD10
EDI Diodes (Electronic Devices Inc)
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for PD10
This table gives cross-reference parts and alternative options found for PD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR152 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, | Sensitron Semiconductors | PD10 vs BR152 |
S15WB20 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, S15WB, SQIP-4 | Shindengen Electronic Manufacturing Co Ltd | PD10 vs S15WB20 |
BP6-01 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | Frontier Electronics Co Ltd | PD10 vs BP6-01 |
NTE5328W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, | NTE Electronics Inc | PD10 vs NTE5328W |
BP10-06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | PD10 vs BP10-06 |
BR1510W | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | PD10 vs BR1510W |
RS404S | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, | Diodes Incorporated | PD10 vs RS404S |
MDA970G8 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Rectron Semiconductor | PD10 vs MDA970G8 |
SBMB2 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Semtech Corporation | PD10 vs SBMB2 |
MDA104A | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | Motorola Semiconductor Products | PD10 vs MDA104A |