Part Details for PD0409J7575S2 by Anaren Microwave
Overview of PD0409J7575S2 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PD0409J7575S2
PD0409J7575S2 CAD Models
PD0409J7575S2 Part Data Attributes:
|
PD0409J7575S2
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
PD0409J7575S2
Anaren Microwave
Splitter, 400MHz Min, 900MHz Max, 0.6dB Insertion Loss-Max, 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SUB-MINIATURE, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SUB-MINIATURE, CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):8.2 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |