PD04020-4M
Description: Splitter And Combiner, 400MHz Min, 2000MHz Max,

Overview of PD04020-4M by Micronetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for PD04020-4M by Micronetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PD04020-4M by Micronetics

PD04020-4M
Micronetics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICRONETICS INC
Reach Compliance Code
unknown
Construction
COAXIAL
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
400 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SPLITTER AND COMBINER
VSWR-Max
1.45
Want to compare parts?
  1. PD04020-4M
    Micronetics
    Splitter And Combiner, 400MHz Min, 2000MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PD04020-4M by Micronetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PD04020-4M by Micronetics

Select Manufacturer
Which Manufacturer of PD04020-4M would you like to use for your alert(s)?
  • Please alert me when PD04020-4M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PD04020-4M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PD04020-4M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PD04020-4M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PD04020-4M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PD04020-4M by Micronetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: