PD035VX2
AZ Displays Inc
Description: Display

Overview of PD035VX2 by AZ Displays Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

CAD Models for PD035VX2 by AZ Displays Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PD035VX2 by AZ Displays Inc

PD035VX2
AZ Displays Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AZ DISPLAYS INC
Reach Compliance Code
compliant
Backlight
LED
Diagonal Size
3.5
Number of Functions
1
Optoelectronic Device Type
GRAPHIC DOT MATRIX LCD DISPLAY
Packing Method
TRAY
Pixel Format
640X480
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Viewing Area Height
56 mm
Viewing Area Length
75 mm
Want to compare parts?
  1. PD035VX2
    AZ Displays Inc
    Display
    VS

Related Parts for PD035VX2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PD035VX2 by AZ Displays Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PD035VX2 by AZ Displays Inc

Select Manufacturer
Which Manufacturer of PD035VX2 would you like to use for your alert(s)?
  • Please alert me when PD035VX2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PD035VX2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PD035VX2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PD035VX2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PD035VX2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PD035VX2 by AZ Displays Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: