-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 14000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 0.0025uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD0200WJ25238BJ1
|
Avnet Americas | PD200 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 2.5nF 14kV R85 20% Tolerance Screw Mount Bulk - Bulk (Alt: PD0200WJ25238BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD0200WJ25238BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PD0200WJ25238BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 14000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 0.0025uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0025 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 200 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 45 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 14000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | BINDING POST |