Part Details for PD01S1203A by Delta Electronics Inc
Results Overview of PD01S1203A by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD01S1203A Information
PD01S1203A by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PD01S1203A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1118-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 100 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4089 | Buy Now |
DISTI #
108-PD01S1203A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 1W RoHS: Compliant | 0 |
|
$5.0200 / $6.7700 | Order Now |
Part Details for PD01S1203A
PD01S1203A CAD Models
PD01S1203A Part Data Attributes
|
PD01S1203A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PD01S1203A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.1 mm |
PD01S1203A Frequently Asked Questions (FAQ)
-
Delta Electronics provides a reference design guide for the PD01S1203A, which includes recommended PCB layout and thermal design considerations. It's essential to follow these guidelines to ensure optimal performance, thermal management, and EMI compliance.
-
The selection of input and output capacitors depends on the specific application requirements, such as ripple current, voltage rating, and ESR. Delta Electronics recommends using capacitors with a low ESR and high ripple current rating. A minimum of 10uF input capacitance and 22uF output capacitance is recommended.
-
The PD01S1203A can tolerate a maximum input voltage deviation of ±10% of the nominal input voltage. Exceeding this limit may affect the module's performance, reliability, or even cause damage.
-
The PD01S1203A does not have built-in OVP and UVP. However, you can implement external OVP and UVP circuits using voltage monitoring ICs, such as the TLV7031, and a voltage supervisor, like the TLV803. These circuits can detect abnormal input voltage conditions and shut down the module to prevent damage.
-
The PD01S1203A is rated for operation from -40°C to +85°C. However, the module's performance and reliability may degrade at extreme temperatures. It's essential to ensure proper thermal management and cooling to maintain optimal performance.