Part Details for PD-USB-DP30 by Microchip Technology Inc
Results Overview of PD-USB-DP30 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD-USB-DP30 Information
PD-USB-DP30 by Microchip Technology Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for PD-USB-DP30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0838
|
Newark | Power & Data Poe To Usb-C 23.5W Adapter Rohs Compliant: Yes |Microchip PD-USB-DP30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.7700 / $103.1900 | Buy Now |
DISTI #
150-PD-USB-DP30-ND
|
DigiKey | POWER & DATA POE TO USB-C 23.5W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
18 In Stock |
|
$92.1375 / $103.1900 | Buy Now |
DISTI #
579-PD-USB-DP30
|
Mouser Electronics | Power over Ethernet - PoE Power & Data PoE to USB-C 23.5W Adapter RoHS: Compliant | 2 |
|
$103.1900 | Buy Now |
DISTI #
PD-USB-DP30
|
Microchip Technology Inc | Power & Data PoE to USB-C 23.5W Adapter, Projected EOL: 2049-02-02 RoHS: Compliant Lead time: 18 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 48 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
PD-USB-DP30
|
EBV Elektronik | PoE to USBType C Power and Data Adapter 10Mbps100Mbps1000Mbps 42V to 57V (Alt: PD-USB-DP30) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |