Part Details for PD-OUT/MBK/S by Microchip Technology Inc
Results Overview of PD-OUT/MBK/S by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD-OUT/MBK/S Information
PD-OUT/MBK/S by Microchip Technology Inc is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for PD-OUT/MBK/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5098
|
Newark | Mouting Brackets For 104Go Rohs Compliant: Yes |Microchip PD-OUT/MBK/S RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5400 / $56.6600 | Buy Now |
DISTI #
PD-OUT/MBK/S-ND
|
DigiKey | MOUNTING BRACKETS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
53 In Stock |
|
$56.6600 | Buy Now |
DISTI #
PD-OUT/MBK/S
|
Avnet Americas | MOUTING BRACKETS FOR 104GO - Bulk (Alt: PD-OUT/MBK/S) RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3853 / $55.2416 | Buy Now |
DISTI #
494-PD-OUT/MBK/S
|
Mouser Electronics | Power over Ethernet - PoE Mouting Brackets for 104GO RoHS: Compliant | 15 |
|
$50.9500 / $52.6700 | Buy Now |
DISTI #
V36:1790_13964293
|
Arrow Electronics | Mounting Bracket For Power Over Ethernet - PoE Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1603 | Americas - 3 |
|
$47.2500 | Buy Now |
DISTI #
PD-OUT/MBK/S
|
Microchip Technology Inc | Mouting Brackets for 104GO, Projected EOL: 2044-10-24 RoHS: Compliant Lead time: 18 Weeks, 0 Days |
677 Alternates Available |
|
$41.6800 / $56.6600 | Buy Now |
|
Future Electronics | Mounting Brackets for Outdoor Unit RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks Container: Kit |
0 Kit |
|
$48.7600 / $51.2000 | Buy Now |
|
Onlinecomponents.com | Mounting Bracket For Power Over Ethernet - PoE Box RoHS: Compliant | 677 Factory Stock |
|
$52.0500 / $75.8800 | Buy Now |
DISTI #
84986767
|
Verical | Mounting Bracket For Power Over Ethernet - PoE Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$63.0941 | Buy Now |
DISTI #
85573134
|
Verical | Mounting Bracket For Power Over Ethernet - PoE Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1603 | Americas - 3 |
|
$47.2500 | Buy Now |