Part Details for PD-CAP-1/4-0 by TE Connectivity
Results Overview of PD-CAP-1/4-0 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD-CAP-1/4-0 Information
PD-CAP-1/4-0 by TE Connectivity is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for PD-CAP-1/4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0723
|
Newark | Pd-Cap-1/4-0 Rohs Compliant: Yes |Raychem Te Connectivity PD-CAP-1/4-0 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 466 |
|
$0.2250 / $0.2410 | Buy Now |
DISTI #
10J8928
|
Newark | Heat Shrink Boot, Straight, 6.35Mm, Blk, Boot Configuration:End Cap, I.d. Supplied - Imperial:0.25... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
PDC014K-ND
|
DigiKey | HEATSHRINK CAP BLACK Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
34343 In Stock |
|
$0.1590 / $0.3700 | Buy Now |
DISTI #
650-PD-CAP-1/4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps Dual Cap 3:1 6.4-2.03mm RoHS: Compliant | 18102 |
|
$0.1590 / $0.3100 | Buy Now |
DISTI #
V99:2348_17692696
|
Arrow Electronics | Heat Shrink Cap ST Cross-Linked Polyolefin Black Thin Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2223 | Americas - 7310 |
|
$0.1197 / $0.1450 | Buy Now |
|
Bisco Industries | 300 |
|
Buy Now | ||
|
Onlinecomponents.com | Heat Shrink Cap ST Polyolefin Black Thin Piece RoHS: Compliant |
13193 In Stock |
|
$0.1162 / $0.1964 | Buy Now |
DISTI #
53289011
|
Verical | Heat Shrink Cap ST Cross-Linked Polyolefin Black Thin Piece RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 1401 | Americas - 12700 |
|
$0.1391 / $0.2311 | Buy Now |
DISTI #
87459490
|
Verical | Heat Shrink Cap ST Cross-Linked Polyolefin Black Thin Piece RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 2422 | Americas - 9500 |
|
$0.2086 | Buy Now |
DISTI #
64136690
|
Verical | Heat Shrink Cap ST Cross-Linked Polyolefin Black Thin Piece RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2223 | Americas - 8310 |
|
$0.1450 | Buy Now |