There are no models available for this part yet.
Overview of PD-9612GC/AC-EU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for PD-9612GC/AC-EU by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH5276
|
Newark | 12-Port Bt 90W Nms Ac Eu Cord Rohs Compliant: Yes |Microchip PD-9612GC/AC-EU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$0 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 0 |
|
RFQ |
CAD Models for PD-9612GC/AC-EU by Microchip Technology Inc
Part Data Attributes for PD-9612GC/AC-EU by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
5A991.G
|
HTS Code
|
8517.62.00.90
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
IT HAS DC INPUT 55VDC
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
EN, IEC, UL
|
Input Voltage-Max
|
240 V
|
Input Voltage-Min
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Number of Functions
|
1
|
Number of Outputs
|
12
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
1080 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for PD-9612GC/AC-EU
This table gives cross-reference parts and alternative options found for PD-9612GC/AC-EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD-9612GC/AC-EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD-9612GC/AC-UK | Power Supply Modules/Adaptors | Microchip Technology Inc | PD-9612GC/AC-EU vs PD-9612GC/AC-UK |