Part Details for PD-9606GC/AC-EK by Microchip Technology Inc
Overview of PD-9606GC/AC-EK by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for PD-9606GC/AC-EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PD-9606GC/AC-EK-ND
|
DigiKey | 6-PORT BT 90W NMS AC EU/UK CORD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$1,069.6000 | Buy Now |
DISTI #
PD-9606GC/AC-EK
|
Avnet Americas | - Bulk (Alt: PD-9606GC/AC-EK) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$848.8889 / $1,069.6000 | Buy Now |
DISTI #
579-PD-9606GC/AC-EK
|
Mouser Electronics | Power over Ethernet - PoE 6-port BT 90W NMS AC EU/UK cord RoHS: Compliant | 5 |
|
$1,069.6000 | Buy Now |
DISTI #
PD-9606GC/AC-EK
|
Microchip Technology Inc | 6-port BT 90W NMS AC EU/UK cord, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
25 Alternates Available |
|
$786.9200 / $1,069.6000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 | 0 |
|
$920.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$889.1100 / $1,623.5000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
$955.0000 / $1,018.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$889.1100 / $1,623.5000 | Buy Now |