Part Details for PD-9606GC/AC-JP by Microchip Technology Inc
Overview of PD-9606GC/AC-JP by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-9606GC/AC-JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5265
|
Newark | 6-Port Bt 90W Nms Ac Jp Cord Rohs Compliant: Yes |Microchip PD-9606GC/AC-JP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$878.6000 / $1,069.6000 | Buy Now |
DISTI #
150-PD-9606GC/AC-JP-ND
|
DigiKey | 6-PORT BT 90W NMS AC JP CORD Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,069.6000 | Buy Now |
DISTI #
PD-9606GC/AC-JP
|
Avnet Americas | 90W/Port Gigabit Midspan for High-Power Powered Devices 6-Port 10/100/1000Mbps 100Vac to 240Vac JP Plug - Bulk (Alt: PD-9606GC/AC-JP) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$848.8889 / $1,069.6000 | Buy Now |
DISTI #
494-PD-9606GC/AC-JP
|
Mouser Electronics | Power over Ethernet - PoE 6-port BT 90W NMS AC JP cord RoHS: Compliant | 0 |
|
$1,069.6000 | Order Now |
DISTI #
PD-9606GC/AC-JP
|
Microchip Technology Inc | 6-port BT 90W NMS AC JP cord, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$786.9200 / $1,069.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$920.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$889.1100 / $1,623.5000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
$955.0000 / $1,018.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$889.1100 / $1,623.5000 | Buy Now |