Part Details for PD-9501GCO/AC by Microchip Technology Inc
Overview of PD-9501GCO/AC by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-9501GCO/AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5389
|
Newark | 1-Port Bt 60W Outdoor Ac Rohs Compliant: Yes |Microchip PD-9501GCO/AC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.7400 / $230.1500 | Buy Now |
DISTI #
150-PD-9501GCO/AC-ND
|
DigiKey | POE MIDSPAN 60W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.3000 / $230.1500 | Buy Now |
DISTI #
PD-9501GCO/AC
|
Avnet Americas | Outdoor PoE Midspan With Extended Temperature Range Single-Port 100V to 240V IP67 Rated - Bulk (Alt: PD-9501GCO/AC) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$196.7111 / $230.1500 | Buy Now |
DISTI #
494-PD-9501GCO/AC
|
Mouser Electronics | Power over Ethernet - PoE 1-port BT 60W outdoor AC RoHS: Compliant | 14 |
|
$221.3000 / $230.1500 | Buy Now |
DISTI #
PD-9501GCO/AC
|
Microchip Technology Inc | 1-port BT 60W outdoor AC, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
45 Alternates Available |
|
$168.1900 / $230.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$213.3100 | Buy Now |
|
Onlinecomponents.com | PoE - 100 to 240VAC In - 1 Port - 1.11A 54V Out - 60W - IEEE802.3bt - 10/100/1000 Mbps - RJ45 Input/Output. |
5 In Stock |
|
$213.2400 / $236.1300 | Buy Now |
DISTI #
PD-9501GCO/AC
|
Avnet Americas | Outdoor PoE Midspan With Extended Temperature Range Single-Port 100V to 240V IP67 Rated - Bulk (Alt: PD-9501GCO/AC) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$196.7111 / $230.1500 | Buy Now |
|
Ameya Holding Limited | 55 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
$215.9000 / $252.9100 | Buy Now |