Part Details for PD-9501GC/AC-EU by Microchip Technology Inc
Overview of PD-9501GC/AC-EU by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-9501GC/AC-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5187
|
Newark | 1-Port Bt 60W 1G Ac Eu Cord Rohs Compliant: Yes |Microchip PD-9501GC/AC-EU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3800 / $88.1200 | Buy Now |
DISTI #
150-PD-9501GC/AC-EU-ND
|
DigiKey | 1-PORT BT 60W 1G AC EU CORD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$88.1200 | Buy Now |
DISTI #
PD-9501GC/AC-EU
|
Avnet Americas | 1-Port IEEE 802.3bt Type 3 PoE Midspan 60W 4-Pairs EU Plug - Bulk (Alt: PD-9501GC/AC-EU) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$69.9333 / $88.1200 | Buy Now |
DISTI #
494-PD-9501GC/AC-EU
|
Mouser Electronics | Power over Ethernet - PoE 1-port BT 60W 1G AC EU cord RoHS: Compliant | 10 |
|
$78.6800 / $88.1200 | Buy Now |
DISTI #
PD-9501GC/AC-EU
|
Microchip Technology Inc | 1-port BT 60W 1G AC EU cord, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
684 Alternates Available |
|
$64.8300 / $88.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$75.8400 | Buy Now |
|
Onlinecomponents.com | PoE - EU Plug - 100 to 240VAC In - 1 Port - 1.1A 55V Out - 60W - IEEE802.3af, IEEE802.3at - 10/100/1000 Mbps - RJ45 Input/Output. |
10 In Stock |
|
$73.5500 / $87.3600 | Buy Now |
DISTI #
PD-9501GC/AC-EU
|
Avnet Americas | 1-Port IEEE 802.3bt Type 3 PoE Midspan 60W 4-Pairs EU Plug - Bulk (Alt: PD-9501GC/AC-EU) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$69.9333 / $88.1200 | Buy Now |
DISTI #
PD-9501GC/AC-EU
|
TME | PoE power module, Ch: 1, 1Gbps, 60W, indoor Min Qty: 1 | 0 |
|
$133.7600 / $135.0000 | RFQ |
|
Ameya Holding Limited | PoE power module, Channels: 1, 1Gbps, 60W, Application: indoor | 710 |
|
RFQ |
Part Details for PD-9501GC/AC-EU
PD-9501GC/AC-EU CAD Models
PD-9501GC/AC-EU Part Data Attributes:
|
PD-9501GC/AC-EU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-9501GC/AC-EU
Microchip Technology Inc
Power Supply Modules/Adaptors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 55 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |