Part Details for PD-9501-10GC/AC-CN by Microchip Technology Inc
Overview of PD-9501-10GC/AC-CN by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
EP1810GC-35 | Rochester Electronics LLC | UV PLD, 40ns, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 |
Price & Stock for PD-9501-10GC/AC-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ3603
|
Newark | 1-Port Bt 60W 10G Ac Cn Cord Rohs Compliant: Yes |Microchip PD-9501-10GC/AC-CN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5900 / $111.5000 | Buy Now |
DISTI #
150-PD-9501-10GC/AC-CN-ND
|
DigiKey | 1-PORT BT 60W 10G AC CN CORD Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.5010 | Buy Now |
DISTI #
PD-9501-10GC/AC-CN
|
Avnet Americas | 1-PORT BT 60W 10G AC CN CORD - Bulk (Alt: PD-9501-10GC/AC-CN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4889 / $111.5000 | Buy Now |
DISTI #
579-PD950110GCACCN
|
Mouser Electronics | Power over Ethernet - PoE 1-port BT 60W 10G AC CN cord RoHS: Compliant | 0 |
|
$111.5000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 5 | 0 |
|
$95.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.4400 / $132.7300 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
$97.1200 / $113.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$102.4400 / $132.7300 | Buy Now |
Part Details for PD-9501-10GC/AC-CN
PD-9501-10GC/AC-CN CAD Models
PD-9501-10GC/AC-CN Part Data Attributes
|
PD-9501-10GC/AC-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-9501-10GC/AC-CN
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | OPERATES WITH 100-240 VAC; AC Input current 1.5 Amp | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for PD-9501-10GC/AC-CN
This table gives cross-reference parts and alternative options found for PD-9501-10GC/AC-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD-9501-10GC/AC-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD-9501-10GC/AC-US | Power Supply Modules/Adaptors | Microchip Technology Inc | PD-9501-10GC/AC-CN vs PD-9501-10GC/AC-US |