Part Details for PD-9001-25GC/AC by Microchip Technology Inc
Overview of PD-9001-25GC/AC by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9001DC | Rochester Electronics LLC | 9001 - FF/Latch | |
9001DM/B | Rochester Electronics LLC | 9001 - FF/Latch | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for PD-9001-25GC/AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-PD-9001-25GC/AC
|
Mouser Electronics | Power over Ethernet - PoE 1 P Midspan 2.5GC 30W General RoHS: Compliant | 0 |
|
$152.1200 / $168.6900 | Order Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |