Part Details for PD-9001-10GC/AC-EU by Microchip Technology Inc
Overview of PD-9001-10GC/AC-EU by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
9001DC | Rochester Electronics LLC | 9001 - FF/Latch |
Price & Stock for PD-9001-10GC/AC-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5127
|
Newark | 1-Port At 30W 10G Eu Cord Rohs Compliant: Yes |Microchip PD-9001-10GC/AC-EU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4600 / $87.0000 | Buy Now |
DISTI #
150-PD-9001-10GC/AC-EU-ND
|
DigiKey | 1-PORT AT 30W 10G EU CORD Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.0000 | Buy Now |
DISTI #
PD-9001-10GC/AC-EU
|
Avnet Americas | 6-PORT BT 90W NMS AC US CORD - Bulk (Alt: PD-9001-10GC/AC-EU) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$69.0444 / $87.0000 | Buy Now |
DISTI #
494-PD900110GCACEU
|
Mouser Electronics | Power over Ethernet - PoE 1-port AT 30W 10G EU cord RoHS: Compliant | 0 |
|
$87.0000 | Order Now |
DISTI #
PD-9001-10GC/AC-EU
|
Microchip Technology Inc | 1-port AT 30W 10G EU cord, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
38 Alternates Available |
|
$64.0000 / $87.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$74.8700 | Buy Now |
|
Onlinecomponents.com | PoE - EU Plug - 100 to 240VAC In - 1 Port - 727mA 55V Out - 40W - IEEE802.3af - 10/100/1000 Mbps - RJ45 Input/Output. RoHS: Compliant | 38 Factory Stock |
|
$79.9300 / $103.5700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$75.7800 / $88.7700 | Buy Now |
|
Master Electronics | PoE - EU Plug - 100 to 240VAC In - 1 Port - 727mA 55V Out - 40W - IEEE802.3af - 10/100/1000 Mbps - RJ45 Input/Output. RoHS: Compliant | 38 Factory Stock |
|
$79.9300 / $103.5700 | Buy Now |
Part Details for PD-9001-10GC/AC-EU
PD-9001-10GC/AC-EU CAD Models
PD-9001-10GC/AC-EU Part Data Attributes
|
PD-9001-10GC/AC-EU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-9001-10GC/AC-EU
Microchip Technology Inc
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, FCC, IEC, UL | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Nom | 55 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PD-9001-10GC/AC-EU
This table gives cross-reference parts and alternative options found for PD-9001-10GC/AC-EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD-9001-10GC/AC-EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD-9001-10GC/AC-US | AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Microchip Technology Inc | PD-9001-10GC/AC-EU vs PD-9001-10GC/AC-US |