Part Details for PD-8150-100 by Optoway Technology Inc
Overview of PD-8150-100 by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PD-8150-100
PD-8150-100 CAD Models
PD-8150-100 Part Data Attributes:
|
PD-8150-100
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-8150-100
Optoway Technology Inc
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Dark Current-Max | 0.7 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 1.5e-10 s | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | GaAs | |
Surface Mount | NO |