Part Details for PD-520R-6 by Power Dynamics Inc
Results Overview of PD-520R-6 by Power Dynamics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD-520R-6 Information
PD-520R-6 by Power Dynamics Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) |
Price & Stock for PD-520R-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2668-PD-520R-6-ND
|
DigiKey | PWR ENT RCPT NEMA 5-20R PNL QC Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
295 In Stock |
|
$2.5900 / $3.0400 | Buy Now |
Part Details for PD-520R-6
PD-520R-6 CAD Models
PD-520R-6 Part Data Attributes
|
PD-520R-6
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PD-520R-6
Power Dynamics Inc
Mains Power Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |