Part Details for PD-40VS by Same Sky
Overview of PD-40VS by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ALVC1G240VSE-E | Renesas Electronics Corporation | Uni-Logic 74ALVC 1G/2G Series | |
SLG46140V-SKT | Renesas Electronics Corporation | GreenPAK SLG46140 Development Kit with Socket Adapter |
Price & Stock for PD-40VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 4 Pin 20 V 7.5 A Vertical PCB Mount Shielded Power DIN RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Tray | 2059Tray |
|
$2.6700 / $3.0900 | Buy Now |
|
Future Electronics | 4 Pin 20 V 7.5 A Vertical PCB Mount Shielded Power DIN RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$2.6700 / $3.0900 | Buy Now |
|
Future Electronics | 4 Pin 20 V 7.5 A Vertical PCB Mount Shielded Power DIN RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 140 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$2.6100 / $2.7700 | Buy Now |
|
Future Electronics | 4 Pin 20 V 7.5 A Vertical PCB Mount Shielded Power DIN RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$2.6100 / $2.9500 | Buy Now |
DISTI #
82428232
|
Verical | 4 Position, 7.5 A, Vertical, Through Hole, Shielded, Power DIN Connector RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Date Code: 2424 | Americas - 1120 |
|
$2.4580 / $2.4600 | Buy Now |
DISTI #
84022286
|
Verical | 4 Position, 7.5 A, Vertical, Through Hole, Shielded, Power DIN Connector RoHS: Compliant Min Qty: 140 Package Multiple: 140 Date Code: 2413 | Americas - 560 |
|
$3.6872 / $4.0157 | Buy Now |