Part Details for PD-3501GS/AC-EU by Microchip Technology Inc
Results Overview of PD-3501GS/AC-EU by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD-3501GS/AC-EU Information
PD-3501GS/AC-EU by Microchip Technology Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for PD-3501GS/AC-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PD-3501GS/AC-EU-ND
|
DigiKey | 1-PORT AF 15.4W ENERGY STAR AC I Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
40 In Stock |
|
$28.7500 / $32.2000 | Buy Now |
DISTI #
PD-3501GS/AC-EU
|
Avnet Americas | 1-PORT AF 15.4W ENERGY STAR AC INPUT EU POWER CORD - Bulk (Alt: PD-3501GS/AC-EU) Min Qty: 40 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1170 / $28.9570 | Buy Now |
DISTI #
579-PD-3501GS/AC-EU
|
Mouser Electronics | Power over Ethernet - PoE 1-port AF 15.4W Energy star AC input EU power cord RoHS: Compliant | 0 |
|
$28.7500 / $32.2000 | Order Now |
DISTI #
PD-3501GS/AC-EU
|
Microchip Technology Inc | 1-port AF 15.4W Energy star AC input EU power cord, Projected EOL: 2049-09-28 ECCN: 5A991.g RoHS: Compliant Lead time: 18 Weeks, 0 Days |
373 Alternates Available |
|
$13.3400 / $32.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 373 Factory Stock |
|
$31.5600 / $46.0000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$28.0000 / $32.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 373 Factory Stock |
|
$31.5600 / $46.0000 | Buy Now |